AR-MS-8-4320 | HStronic
Spacer sleeve, without thread, M4, 20 mm, brass, AR-MS-8-4320
Order No.: 18H442
EAN: 4099889494273
MPN:
AR-MS-8-4320
Unit Price (€ / pc.)
0.8449 € *
Available: 686 pcs.
Available in 5 Days: 5,400 pcs.
Leadtime: 3 Weeks **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
100 pcs.
0.7497 €
500 pcs.
0.6902 €
1000 pcs.
0.6188 €
5000 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves made of nickel-plated brass, type 05.5.
Technical specifications
Version | ohne Gewinde | |
Outer diameter | 8 mm | |
Design | Rund | |
Bolt length | 20 mm | |
Colour | silber | |
Thread size | M4 | |
Inner diameter | 4.3 mm | |
Length | 20 mm | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |