AR-PS-7-3,605 | HStronic
Spacer sleeve, without thread, M3.5, 5 mm, PS, AR-PS-7-3,605
Order No.: 18H580
EAN: 4099889495096
MPN:
AR-PS-7-3,605
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Next delivery: 39,322 pcs. on 2025-04-18
Leadtime: 2 Weeks **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1357 €
50 pcs.
0.1273 €
100 pcs.
0.1142 €
1000 pcs.
0.1012 €
5000 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves, polystyrene, type 100.
Technical specifications
Version | ohne Gewinde | |
Outer diameter | 7 mm | |
Design | Rund | |
Bolt length | 5 mm | |
Colour | schwarz | |
Thread size | M3,5 | |
Inner diameter | 3.2 mm | |
Length | 5 mm | |
Material | PS |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85158090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |