AR-PS-8-4,215 | HStronic

Spacer sleeve, without thread, M4, 15 mm, PS, AR-PS-8-4,215

Order No.: 18H604
EAN: 4099889495188
MPN:
AR-PS-8-4,215
AR-PS-8-4,215 HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.1000 € *
Available: 1,550 pcs.
Leadtime: 2 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1000 €
50 pcs.
0.0940 €
100 pcs.
0.0845 €
1000 pcs.
0.0750 €
5000 pcs.
0.0655 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer sleeves, polystyrene, type 100.

Technical specifications
Version ohne Gewinde
Outer diameter 8 mm
Design Rund
Bolt length 15 mm
Colour schwarz
Thread size M4
Inner diameter 4.3 mm
Length 15 mm
Material PS
Logistics
Country of origin DE
Customs tariff number 39169010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes