AR-PS-8-4,235SW | HStronic
Spacer sleeve, without thread, M4, 35 mm, PS, AR-PS-8-4,235SW
Order No.: 18H612
EAN: 4099889495225
MPN:
AR-PS-8-4,235SW
Unit Price (€ / pc.)
0.3451 € *
Available: 107 pcs.
Leadtime: 2 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
50 pcs.
0.3213 €
100 pcs.
0.2975 €
1000 pcs.
0.2618 €
5000 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves, polystyrene, type 100.
Technical specifications
Version | ohne Gewinde | |
Outer diameter | 8 mm | |
Design | Rund | |
Bolt length | 35 mm | |
Colour | schwarz | |
Thread size | M4 | |
Inner diameter | 4.3 mm | |
Length | 35 mm | |
Material | PS |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39169010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |