HS-ASC-1840-20 | HStronic

Hexagon spacer bolt, internal thread/snap-in, M3/M3, 20 mm, PA, HS-ASC-1840-20

Order No.: 18H3514
EAN: 4099889493009
MPN:
HS-ASC-1840-20
9030-20
HS-ASC-1840-20 HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4403 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, polyamide, type 519.

Snap-in mount for panel thickness up to 1.8 mm, M 3 inner thread (width across flats 6 mm)

Technical specifications
Version Innengewinde-/Einrastend
External thread length 9.5 mm
Design Sechskant
Bolt length 20 mm
Colour schwarz
Thread size M3/M3
Inner diameter 3 mm
Internal thread length 10 mm
Length 29.5 mm
Material PA
spanner size 6 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes