HS-ASC-1840-30 | HStronic
Hexagon spacer bolt, internal thread/snap-in, M3/M3, 30 mm, PA, HS-ASC-1840-30
Order No.: 18H3526
EAN: 4099889493047
MPN:
HS-ASC-1840-30
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6545 €
100 pcs.
0.5712 €
500 pcs.
0.5117 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide, type 519.
Snap-in mount for panel thickness up to 1.8 mm, M 3 inner thread (width across flats 6 mm)
Technical specifications
Version | Innengewinde-/Einrastend | |
External thread length | 9.5 mm | |
Design | Sechskant | |
Bolt length | 30 mm | |
Colour | schwarz | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 10 mm | |
Length | 39.5 mm | |
Material | PA | |
spanner size | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |