HS-SPF-1275B | HStronic

Cable bundle hose, bundle-Ø 12 to 75 mm, PE, blue, 10 m, HS-SPF-1275B

Order No.: 12H5134
EAN: 4099891194888
MPN:
HS-SPF-1275B
HS-SPF-1275B HStronic Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
1.2257 € *
Available: 40 mtr.
Leadtime: 2 Weeks **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
10 mtr.
1.2257 €
50 mtr.
1.0948 €
100 mtr.
0.9996 €
200 mtr.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral protection hoses are used when a clean and continuous bundling of cables, wires, lines or hoses is required.
Technical specifications
min. Bundle diameter 12 mm
max. Bundle diameter 75 mm
Material PE
Colour blau
Wall thickness 1 mm
Length 10 m
min. operating temperature -20 °C
max. operating temperature 65 °C
Logistics
Country of origin CN
Original Packaging Beutel mit 10 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes