HS-SPF-15105G | HStronic
Cable bundle hose, bundle-Ø 15 to 105 mm, PE, yellow, 10 m, HS-SPF-15105G
Order No.: 12H5139
EAN: 4099891194932
MPN:
HS-SPF-15105G
Unit Price (€ / mtr.)
1.4280 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
142.80 € *
Price list
Quantity
Price per unit*
100 mtr.
1.4280 €
200 mtr.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral protection hoses are used when a clean and continuous bundling of cables, wires, lines or hoses is required.
Technical specifications
Colour | gelb | |
Length | 10 m | |
Material | PE | |
max. Bundle diameter | 105 mm | |
max. operating temperature | 65 °C | |
min. Bundle diameter | 15 mm | |
min. operating temperature | -20 °C | |
Wall thickness | 1.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 10 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |