HS-SPF-525O | HStronic
Cable bundle hose, bundle-Ø 5 to 20 mm, PE, orange, 10 m, HS-SPF-525O
Order No.: 12H5132
EAN: 4099891194864
MPN:
HS-SPF-525O
Unit Price (€ / mtr.)
0.4760 € *
Available: 180 mtr.
Leadtime: 2 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 mtr.
0.4760 €
50 mtr.
0.4284 €
100 mtr.
0.3808 €
200 mtr.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral protection hoses are used when a clean and continuous bundling of cables, wires, lines or hoses is required.
Technical specifications
min. Bundle diameter | 5 mm | |
max. Bundle diameter | 20 mm | |
Material | PE | |
Colour | orange | |
Wall thickness | 0.6 mm | |
Length | 10 m | |
min. operating temperature | -20 °C | |
max. operating temperature | 65 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 10 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |