FU 20.00 PRO | Hugo Müller

Wireless receiver, DCF77, for SC2819pro/SC88x0 pro/SC98.x0 pro/SC98.40 knx, FU 20.00 PRO

Order No.: 06N8868
EAN: 4022709209757
MPN:
FU 20.00 PRO
20975
FU 20.00 PRO Hugo Müller Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
91.7609 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
91.76 € *
Price list
Quantity
Price per unit*
1 pcs.
91.7609 €
5 pcs.
86.2512 €
15 pcs.
82.9549 €
50 pcs.
79.2897 €
150 pcs.
75.9696 €
*incl. VAT plus shipping costs
**Subject to prior sale

Accessories.

For programmable timers SC 08.. pro, SC 28.. pro, SC 44.. pro (not radio receivers), SC 28.19 pro, SC 88.. pro and SC 98.. pro.

Corresponding radio receivers DCF 77, type FU 20.00.

Radio clock for controlling up to 10 programmable timers (date and time). Features: can be operated without external power supply. 2-wire connection, non-shielded (up to 200 m distance), any cross-section. Display of reception by means of LED in seconds intervals. Control options in the LCD of the programmable timer.

Type: FU 20.00, radio receiver with wall bracket

Technical specifications
Version DCF77
Suitable for SC2819pro/SC88x0 pro/SC98.x0 pro/SC98.40 knx
Product type Funkempfänger
Logistics
Country of origin DE
Customs tariff number 91059100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes