BW 40.18 230 V | Hugo Müller
Panel-mount-hour hours meter, BW 40.18 230 V
Panel operating hours counters, type Müller BG/BW 40.
For instrumentation and control panel mounting, or with plug-in socket (available on separate order) for wall mounting or installation in distribution cabinets; Features: Features: large digits. Snap-on fastener for easy installation. The terminal screws can be screwed on from the rear side. Touch-proof terminals to VBG4. Low noise emission. Front panel: 48 x 48 mm. Control panel cutout: 46 x 46 mm, also with D 50.5 mm when using a bezel or shutter. Digit height: 4.4 mm. Digit color: white, red decimals. Active state indication: high-speed. Case: self-extinguishing thermoplastic, black. Control panel mounting: housing to DIN EN 43700. Connections: universal 6.3 x 0.8 mm screw/solder/plug-in terminals. Degree of protection: IP 50 at the front to DIN EN 60529 (IP 54 with seal ring).
For AC voltage, type BW 40.18.
Operating voltage: 230 VAC/50 Hz. Voltage tolerance: ±15 %. Power consumption: 1.0 VA. Counter capacity: 99.999 h. Reading precision: 0.01 h. Ambient temperatures: –15 to +55 °C. Safety class: II.
Type: BW 40.18, operating hours counter
Max. hour counts | 99999 h | |
Accuracy | 0,01 h | |
Voltage | 230 VAC | |
Power consumption | 0.15 W | |
Width | 48 mm | |
Height | 48 mm | |
Installation depth | 38 mm | |
Assembly | Einbaumontage | |
Connection | Schraub-/Steckanschluss | |
Degree of protection (IP) | IP50 |
Country of origin | DE |
Customs tariff number | 90291000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |