EA 36.22 PRO4 | Hugo Müller
Universal time switch EA36.22 pro4 mi.puck
Overview
Universal control
- blind control or
- Time switch (weekly or astro)
Flush-mounted fitting
2 output channels 230 V~
2 inputs 230 V~ for push-buttons or switches
Switching capacity 6 A in total
Protection against overheat
Fully automatic daylight saving time
approx. 5 years reserve
Integrated Bluetooth
Programmable and controllable via app (iOS and
Android)
Up to 3 mobile devices can have access simultaneously
Up to 50 m range
Compact housing
Blind control / roller shutter control
2 output channels UP / DOWN 230 V~
2 memory locations per day
3 modes of operation: automatic, manual, holiday
Movement duration for DOWN adjustable
Limitation of switching times adjustable
Option reverse movement pulse
Time switch weekly
2 output channels 230 V~
100 memory locations
Minimum interval 1 min.
Extra switching times ON, OFF and pulse by date and
time
Permanent by date and time / holiday function
Output functionality adjustable and depending on input
signal:
- Change function between ON and OFF
- Timer function (e.g. staircase lighting, ventilation)
Option advance warning (application staircase lighting
timer)
Time switch astro
2 output channels 230 V~
100 memory locations
Minimum interval 1 min.
Offset function = for each switching time a difference
(±90 min.) to the Astro time can be programmed
Permanent by date and time / holiday function
Output functionality adjustable and depending on input
signal:
- Change function between ON and OFF
- Timer function (e.g. staircase lighting, ventilation)
Option advance warning (application staircase lighting timer)
Number of channels | 2 | |
Version | Schaltuhr | |
Display | No | |
Function | Wochenprogramm | |
Assembly | UP-Dosen | |
Rated voltage | 230 V | |
Degree of protection (IP) | IP20 |
Country of origin | DE |
Customs tariff number | 91070000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |