MBR20100CT | HY-Electronic
Schottky rectifier diode, 100 V (RRM), TO-220AB, MBR20100CT
Order No.: 24S3523
EAN: 4099879045508
MPN:
MBR20100CT
Unit Price (€ / pc.)
0.5236 € *
Available: 57 pcs.
Leadtime: On Request **
Schottky diode, MBR20100CT, HY
Surface mount Schottky barrier recitifier.
Features
- Low forward voltage drop
- High current capabiliity
- High surge capability
Applications
- Low voltage applications
- High frequency inverters
- Polarity protection applications
Technical specifications
Version | Schottky-Gleichrichterdiode | |
Enclosure | TO-220AB | |
Capacity | 320 pF | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 100 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -55 °C | |
Surge blocking voltage V RMS | 70 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |