PCSA-2N | ideal-tek
ESD assembly frame, 510 x 280 mm, PCSA-2N
Unit Price (€ / pc.)
379.61 € *
Available: 3 pcs.
Leadtime: On Request **
Printed circuit holder PCSA-2 with ESD Foam. 510mmx220mm
Technical specifications
Version | Bestückungsrahmen | |
ESD protection | Yes | |
Size | 510 x 280 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 73262000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |