WRC5 | ideal-tek
Cable scissors, 180 mm, 250 g, WRC5
Order No.: 19L3251
EAN: 7640144719555
MPN:
WRC5
Unit Price (€ / pc.)
50.7059 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.71 € *
Price list
Quantity
Price per unit*
1 pcs.
50.7059 €
5 pcs.
47.6714 €
*incl. VAT plus shipping costs
**Subject to prior sale
WRC5 HEAVY DUTY ONE-HAND WIRE ROPE CUTTER
Ideal-tek WRC5 cable cutter blades are made of high carbon steel hardened by induction for cutting wire ropes up to 5 mm and steel braids. The ergonomic handles make easier to cut the most demanding steel wire minimizing trauma on your hands.
Technical specifications
Version | Kabelschere | |
Weight | 250 g | |
Length | 180 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |