IT01403/25 | ideal-tek
Ideal-tek cleaning swabs, package, 25 pieces, IT01403/25
Order No.: 10L801
EAN: 7640144716295
MPN:
IT01403/25
Unit Price (€ / pck.)
44.3751 € *
Available: 0 pck.
Leadtime: On Request **
Sticky swabs, 3mm head /25 swabs. ESD safe
Technical specifications
Version | Reinigungsstäbchen | |
Contents | 25 Stück | |
Container | Packung | |
Usage | Entfernen von Partikeln aus schwer zugänglichen Bereichen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 96032980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |