IT48040 | ideal-tek

Ideal-tek cleaning swabs, package, 125 pieces, IT48040

Order No.: 02L7063
EAN: 4099891433772
MPN:
IT48040
IT48040 ideal-tek Cleaning Agents
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Swab, sealed polyurethane foam 2.5 mm, (L) 68 mm, gray, IT48040/100
Swab, sealed polyurethane foam 2.5 mm, (L) 68 mm, gray, IT48040/100
Order No.: 12L3207
Manufacturer: ideal-tek
per pck. 27.4533 € *
Sealed Polyurethan Foam 2.5/125 sw.
Technical specifications
Version Reinigungsstäbchen
Contents 125 Stück
Container Packung
Usage Entfernen von Partikeln aus schwer zugänglichen Bereichen
Logistics
Country of origin US
Customs tariff number 96032980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement