IT21050/100 | ideal-tek
Swab, encapsulated polyurethane foam 3.7 mm, (L) 71 mm, white, IT21050/100
Order No.: 12L3200
EAN: 4099891415402
MPN:
IT21050/100
Unit Price (€ / pck.)
37.7706 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
37.77 € *
Price list
Quantity
Price per unit*
1 pck.
37.7706 €
5 pck.
33.9864 €
*incl. VAT plus shipping costs
**Subject to prior sale
Swab, IT21050/100, ideal-tek
Durable foam swab designed for precise applications. Our wrapped foam swabs provide good particle entrapment and work well as solvent applicators. The small tips on many of the styles allow use in very tight tolerance areas.
With the most durable head of any foam swab, wrapped foam delivers superior abrasion resistance for the removal of tough contaminants. Wicking action pulls solvent from surfaces. The small tip allows use in very tight tolerance areas, while the pointed end works especially well as a pick.
Technical specifications
Version | ummantelter Polyurethanschaum 3,7 mm | |
Colour | weiß | |
Length | 71 mm | |
Product type | Tupfer |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |