IT38040/100 | ideal-tek

Swab, stitched/sealed polyester 2.4 mm, (L) 69 mm, gray, IT38040/100

Order No.: 12L3202
EAN: 4099891415426
MPN:
IT38040/100
IT38040/100 ideal-tek Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
30.8924 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
30.89 € *
Price list
Quantity
Price per unit*
1 pck.
30.8924 €
5 pck.
27.7984 €
*incl. VAT plus shipping costs
**Subject to prior sale

Swab, IT38040/100, ideal-tek

Very clean and durable all-purpose swabs. Featuring either knit or nonwoven fabric heads, these swabs are acid and solvent resistant. Sealed edges build strength with no loose fibers or particulates.

They are ideal for tough scrubbing around raised shapes. The clean room process gives you the lowest ionic, non-volatile residue, and particle contaminants.

Technical specifications
Version gestr./versiegelter Polyester 2,4 mm
Colour grau
Length 69 mm
Product type Tupfer
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes