IT41050/100 | ideal-tek
Swab, sealed polyurethane foam 3.3 mm, (L) 72 mm, black, IT41050/100
Order No.: 12L3205
EAN: 4099891415457
MPN:
IT41050/100
Unit Price (€ / pck.)
25.5731 € *
Available: 1 pck.
Leadtime: On Request **
Total Price:
25.57 € *
Price list
Quantity
Price per unit*
1 pck.
25.5731 €
5 pck.
24.0380 €
15 pck.
23.1217 €
50 pck.
22.1102 €
150 pck.
21.1820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Swab, IT41050/100, ideal-tek
Economical general-purpose swabs. Best solvent retention and the most cost-effective swabs for general-purpose applications. 100 ppi reticulated medical-grade foam provides excellent particle entrapment.
The open cell structure gives the best solvent-holding ability of any style of swab. These swabs are free of adhesives or binders that could contaminate your process. Fiberless construction does not generate particles.
Technical specifications
Version | versiegelter Polyurethanschaum 3,3 mm | |
Colour | schwarz | |
Length | 72 mm | |
Product type | Tupfer |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |