IT48040/100 | ideal-tek

Swab, sealed polyurethane foam 2.5 mm, (L) 68 mm, gray, IT48040/100

Order No.: 12L3207
EAN: 4099891415471
MPN:
IT48040/100
IT48040/100 ideal-tek Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
27.4533 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
27.45 € *
Price list
Quantity
Price per unit*
1 pck.
27.4533 €
5 pck.
24.7163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Swab, IT48040/100, ideal-tek

Economical general-purpose swabs. Best solvent retention and the most cost-effective swabs for general-purpose applications. 100 ppi reticulated medical-grade foam provides excellent particle entrapment.

The open cell structure gives the best solvent-holding ability of any style of swab. These swabs are free of adhesives or binders that could contaminate your process. Fiberless construction does not generate particles.

Technical specifications
Version versiegelter Polyurethanschaum 2,5 mm
Colour grau
Length 68 mm
Product type Tupfer
Logistics
Country of origin US
Customs tariff number 96032980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes