231M.CR.NR | ideal-tek
ESD-flat nose pliers, L 130 mm, 231M.CR.NR
Abgekündigt
Unit Price (€ / pc.)
26.1205 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
26.12 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1205 €
5 pcs.
24.5497 €
15 pcs.
23.5977 €
50 pcs.
22.5624 €
150 pcs.
21.6342 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision Pliers - Flat Nose Head, Serrated Jaws. OAL: 130mm, ESD safe
Technical specifications
Version | Flachzange | |
Jaw lenght | 25 mm | |
ESD protection | Yes | |
Length | 130 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |