ES6012.CR.BG | ideal-tek

ESD-flat nose pliers, L 130 mm, 84 g, ES6012.CR.BG

Order No.: 02L7037
EAN: 4099891361976
MPN:
ES6012.CR.BG
ES6012.CR.BG ideal-tek Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
49.7658 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.77 € *
Price list
Quantity
Price per unit*
1 pcs.
49.7658 €
5 pcs.
44.8035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat Nose and Snipe Nose Pliers , ES6012.CR.BG, ideal-tek

Technical Data

  • Tensile strength: 2 Mpa
  • Tensile elongation: 10 +%
  • Hardness, Shore: 65-75 A
  • Tensile strength at break (5mm/min): 20 Mpa
Technical specifications
Version Flachzange
Jaw lenght 20 mm
ESD protection Yes
Weight 84 g
Length 130 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes