ES6023.CR.BG | ideal-tek
ESD-snipe nose pliers, L 140 mm, 88 g, ES6023.CR.BG
Unit Price (€ / pc.)
51.0272 € *
Available: 0 pcs.
Leadtime: On Request **
Round Nose and Pointed Nose Pliers, ES6023.CR.BG, ideal-tek
Technical Data
- Tensile strength at break (5mm/min): 20 Mpa
- Elongation at break (5mm/min): >10%
- Tensile modulus +23°C : 1650 Mpa
- Tensile strength +23°C : 190 Mpa
Technical specifications
Version | Spitzzange | |
Jaw lenght | 30 mm | |
ESD protection | Yes | |
Weight | 88 g | |
Length | 140 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |