ES6023S.CR.BG | ideal-tek
ESD-snipe nose pliers, L 135 mm, 88 g, ES6023S.CR.BG
Unit Price (€ / pc.)
50.6464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.65 € *
Price list
Quantity
Price per unit*
1 pcs.
50.6464 €
5 pcs.
45.5889 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision Ergo-tek Slim Pliers - Strong Snipe Nose. Smooth Jaws. OAL: 135 mm. ESD safe
Technical specifications
Version | Spitzzange | |
Jaw lenght | 28 mm | |
ESD protection | Yes | |
Weight | 88 g | |
Length | 135 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |