K4MPTSP | ideal-tek

PCB tool, 170 mm, K4MPTSP

Order No.: 10L9371
EAN: 7640144716554
MPN:
K4MPTSP
Series: MPT Probes
K4MPTSP ideal-tek Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
19.2661 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.27 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2661 €
5 pcs.
17.3264 €
*incl. VAT plus shipping costs
Subject to prior sale
Kit of 4 stainless steel probes: MPTSP1, MPTSP2, MPTSP3, MPTSP4.
Technical specifications
Filter Property Value
Version PCB cutlery
Length 170 mm
Material stainless steel
Logistics
Property Value
Country of origin CH
Customs tariff number 82055980
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes