K4MPTSS | ideal-tek

Spatula, 190 mm, K4MPTSS

Order No.: 10L9372
EAN: 7640144716561
MPN:
K4MPTSS
Series: MPT Probes
K4MPTSS ideal-tek Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
17.7310 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
10 pcs.
15.6128 €
50 pcs.
14.5537 €
150 pcs.
13.9111 €
500 pcs.
13.1971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Kit of 4 stainless steel spatulas: MPTSS1, MPTSS2, MPTSS3, MPTSS4.
Technical specifications
Version Spachtel
Length 190 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes