K6MPTSP | ideal-tek

PCB tool, 190 mm, K6MPTSP

Order No.: 10L771
EAN: 7640144716578
MPN:
K6MPTSP
Series: MPT Probes
K6MPTSP ideal-tek Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
26.0848 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
26.08 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0848 €
10 pcs.
22.9670 €
50 pcs.
21.3843 €
150 pcs.
20.4561 €
500 pcs.
19.4089 €
*incl. VAT plus shipping costs
**Subject to prior sale
Kit of 6 stainless steel probes: MPTSP1, MPTSP2, MPTSP3, MPTSP4, MPTSP5, MPTSP6.
Technical specifications
Version Platinenbesteck
Length 190 mm
Material Edelstahl
Logistics
Country of origin CH
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes