MPT123SV | ideal-tek

PCB tool, 150 mm, MPT123SV

Order No.: 02L7089
EAN: 4099891379360
MPN:
MPT123SV
Series: MPT Probes
MPT123SV ideal-tek Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
20.1229 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.12 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1229 €
5 pcs.
18.0880 €
10 pcs.
16.3268 €
*incl. VAT plus shipping costs
**Subject to prior sale
Kit of 3 MPT PVDF plastic probes: MPT1R, MPT2, MPT3. OAL: 150mm . ESD safe
Technical specifications
Ausführung Platinenbesteck
Länge 150 mm
Material Kunststoff
Logistics
Ursprungsland CH
Zolltarifnummer 82055980
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes