MPT1RCP | ideal-tek
PCB tool, 150 mm, MPT1RCP
Unit Price (€ / pc.)
9.2582 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2582 €
5 pcs.
8.3181 €
*incl. VAT plus shipping costs
**Subject to prior sale
MPT Carbon PEEK plastic probe - Rounded body - Fine tip cone-shaped and flat strong tip chisel-shape. OAL: 150mm. ESD safe
Technical specifications
Version | Platinenbesteck | |
Length | 150 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82053000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |