MPT2SV | ideal-tek

PCB tool, 150 mm, MPT2SV

Order No.: 02L7092
EAN: 4099891379391
MPN:
MPT2SV
Series: MPT Probes
MPT2SV ideal-tek Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
6.8068 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8068 €
5 pcs.
6.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale
MPT PVDF plastic probe - Squared body - Curved fine tip and flat strong tip chisel-shape. OAL: 150mm. ESD safe
Technical specifications
Ausführung Platinenbesteck
Länge 150 mm
Material Kunststoff
Logistics
Ursprungsland CH
Zolltarifnummer 82055980
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes