MPT3CP | ideal-tek
PCB tool, 140 mm, MPT3CP
Unit Price (€ / pc.)
10.9361 € *
Available: 10 pcs.
Total Price:
10.94 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9361 €
10 pcs.
9.6152 €
50 pcs.
8.9607 €
150 pcs.
8.5680 €
500 pcs.
8.1396 €
*incl. VAT plus shipping costs
Subject to prior sale
MPT Carbon PEEK plastic probe - Squared body - Flat fine sharp tip and flat large fine tip chisel-shape both. OAL: 140mm. ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB cutlery | |
| Length | 140 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82053000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |