MPT3SV | ideal-tek

PCB cutlery, 140 mm, MPT3SV

Order No.: 02L7094
EAN: 4099891379414
MPN:
MPT3SV
Series: MPT Probes
ideal-tek
MPT3SV ideal-tek Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
6.8068 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8068 €
5 pcs.
6.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale
MPT PVDF plastic probe - Squared body - Flat fine sharp tip and flat large fine tip chisel-shape both. OAL: 140mm. ESD safe
Technical specifications
Ausführung Platinenbesteck
Länge 140 mm
Material Kunststoff
Logistics
Ursprungsland CH
Zolltarifnummer 82055980
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes