MPTSP4 | ideal-tek

PCB tool, 155 mm, MPTSP4

Order No.: 10L775
EAN: 7640144716875
MPN:
MPTSP4
Series: MPT Probes
MPTSP4 ideal-tek Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
4.8790 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.3792 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel probe - Hook tip. OAL: 155mm
Technical specifications
Filter Property Value
Version PCB cutlery
Length 155 mm
Material stainless steel
Logistics
Property Value
Country of origin CH
Customs tariff number 82055980
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes