MPTSS4 | ideal-tek

Spatula, 180 mm, MPTSS4

Order No.: 10L781
EAN: 7640144716936
MPN:
MPTSS4
Series: MPT Probes
MPTSS4 ideal-tek Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
5 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stainless steel spatula - Long curved pointed tip with arrow-shaped and long curved with rounded tip. OAL: 180mm
Technical specifications
Ausführung Spachtel
Länge 180 mm
Material Edelstahl
Logistics
Ursprungsland CH
Zolltarifnummer 82055980
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes