ACM11 SM | ideal-tek
Scalpel blade, for ACMH1 SM, BW 9 mm, L 40 mm, ACM11 SM
Order No.: 10L9511
EAN: 4099891375782
MPN:
ACM11 SM
Unit Price (€ / pck.)
74.3393 € *
Available: 31 pck.
Leadtime: On Request **
Total Price:
74.34 € *
Price list
Quantity
Price per unit*
1 pck.
74.3393 €
5 pck.
69.8887 €
15 pck.
67.2112 €
50 pck.
64.2243 €
150 pck.
61.5587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Scalpel blade, ACM11 SM , ideal-tek
High precision blades for ACM craft knives, handle no. 1 (Box of 50 blades, 10 packs x 5 blades). OAL 40 mm.
Technical specifications
Version | Skalpellklinge | |
Suitable for | ACMH1 SM | |
Weight | 0.1 g | |
Blade width | 9 mm | |
Length | 40 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82119400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |