ACM16 SM | ideal-tek

Scalpel blade, for ACMH1 SM, BW 4 mm, L 32 mm, ACM16 SM

Order No.: 10L9512
EAN: 4099891375799
MPN:
ACM16 SM
ACM16 SM ideal-tek Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pck.)
87.0366 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
87.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
87.0366 €
High precision blades for ACM craft knives, handle no. 1 (Box of 50 blades, 10 packs x 5 blades). OAL 32mm
Technical specifications
Version Skalpellklinge
Suitable for ACMH1 SM
Weight 0.1 g
Blade width 4 mm
Length 32 mm
Logistics
Country of origin GB
Customs tariff number 82119400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes