B-ST5S-K6PICF.IT | ideal-tek
LCR tweezer, 100 Hz-10 kHz, 0.5 pF to 4999 µF, B-ST5S-K6PICF.IT
Order No.: 99K0122
EAN: 4099891458164
MPN:
B-ST5S-K6PICF.IT
Smart Tweezers Bundle
Series: Smart Tweezers
Abgekündigt
Unit Price (€ / pc.)
415.31 € *
Available: 1 pcs.
Leadtime: On Request **
LCR-Meter, B-ST5S-K6PICF.IT, ideal-tek
The B-ST5S-K6PICF.IT is a smart tweezer that simplifies testing and troubleshooting process. Resistance, capacitance and inductance can be measured with automatic selection of the test parameters and range.
Features
- Anti-magnetic anti-acid stainless steel
- Built-in high-precision LCR probe
- Convenient one-hand operation
- Ideal for surface mount devices
- Automated component identification
- Precise test leads
- Diode polarity/short testing
- Built-in Li-Ion battery
Technical specifications
Inductance range | 0,5 µH-999 mH | |
Capacity range | 0,5 pF bis 4999 µF | |
Measuring frequencies | 100 Hz-10 kHz | |
Product type | LCR-Pinzette | |
Resistance Range | 0,05 Ω bis 9,9 MΩ |
Download
Logistics
Country of origin | CA |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |