LE-003 | ideal-tek
Loupe - 10X, 8 white LED, with mm scale
Order No.: 10L859
EAN: 7640144717353
MPN:
LE-003
Unit Price (€ / pc.)
89.0239 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
89.02 € *
Price list
Quantity
Price per unit*
1 pcs.
89.0239 €
5 pcs.
83.6808 €
15 pcs.
80.4797 €
50 pcs.
76.9097 €
150 pcs.
73.7086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Loupe - 10X, 8 white LED, with mm scale
Technical specifications
Version | Handlupe | |
diameter | 30 mm | |
Suitable for | Uhrenindustrie | |
Weight | 115 g | |
Magnification | 10 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90029000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |