LE-HDWWE5D.IT | ideal-tek
IDEAL-TEK HD camera, magnifying lamp, 2.25X (5-diopter lens), ESD-safe, warm+cold white LEDs
Order No.: 19L3262
EAN: 7640491450156
MPN:
LE-HDWWE5D.IT
Unit Price (€ / pc.)
611.0055 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Magnifying LED Lamp with a camera inspection system, LE-HDWWE5D, ideal-tek
LE-HDWWE5D.IT combines a magnifying lamp with a camera inspection system, enabling direct image viewing on an HDMI monitor and image/video capture on the provided microSD Card. Additionally, it includes a USB output for connecting to computers. Its innovative feature allows team members to simultaneously observe subjects under the magnification lens in real time while the user conducts an inspection through the lens. The ESD safe coating prevents damage to sensitive components from electrostatic discharge.
Features
- HDMI Output - connect to you HD monitor
- USB-C Output - Connect the camera to your PC
- Camera: 1080p HD | 30FPS
- Lens Dimension 7.5” x 6.2”
- Crystal-clear 5-diopter glass lens (2.25x)
- View/Save Images on a micro SD card
- Inspect objects through the magnifying lens & on an HD monitor simultaneously
- ESD Safe - Dissipates electrostatic discharge
- Frosted LED diffuser for uniform light spread
- 60 LEDs with adjustable color temperature
- Fully covered spring balanced arm, max reach 36 inches (914 mm)
- Included IR remote to control on-screen functions
- Plug Type F (Schuko)
- MicroSD Capacity: 16 GB
Technical specifications
Illuminant type | LED | |
Dioptrys | 5 dpt | |
ESD protection | Yes | |
Colour temperature | 6500 K | |
Weight | 2350 g |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90138080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |