LE-UVWE5D.IT | ideal-tek
LED Magnifier light, LED, 5 dpt, LE-UVWE5D.IT
Order No.: 19L3255
EAN: 7640174710386
MPN:
LE-UVWE5D.IT
Unit Price (€ / pc.)
373.6005 € *
Available: 1 pcs.
Leadtime: On Request **
LED Magnifier light, LE-UVWE5D.IT, ideal-tek
LE-WUVE5D lamp features unique illumination options, giving operators the ability to use ultraviolet or standard white LEDs. Operating at 400 nm the UV LED lights in this magnifying lamp can be used for examination of conformal coatings, holograms, etc, any type of materials that fluoresces under inspection.
This model features 48 adjustable white LEDs as well as 30 UV LEDs operating at 400nm. Features an ESD safe coating to dissipate static energy designed to protect sensitive components.
Features
- Fully covered spring-balanced arm with a large working range
- Swivel motion allows the lamp head to rotate
- Covered spring arm prevents pinching hazards
- ESD Safe coating
Technical specifications
Illuminant type | LED | |
Dioptrys | 5 dpt | |
ESD protection | Yes | |
Colour temperature | 6500 K | |
Weight | 2300 g | |
Power | 6 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90029000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |