HD-M1 | ideal-tek

Bracket, for all Dino-Lite models, ideal-tek, HD-M1

Order No.: 10L925
EAN: 4099891957230
MPN:
HD-M1
HD-M1 ideal-tek Microscopes, inspection cameras, light sources, accessories
Image may differ
Unit Price (€ / pc.)
64.855 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
64.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.855 €

Metal holder, HD-M1, Dino-Lite

The HD-M1 holster was built to hold and secure the Dino-Lite handheld microscopes onto a pole. It is great for custom applications where the user may have a compatible existing stand, or want to create a custom stand for the Dino-Lite. The HD-M1 holster holds the Dino-Lite microscopes snuggly at the location above the magnification dial with a thumbscrew. Simply by tightening the thumbscrew, you can secure the Dino-Lite onto the holster. Another thumbscrew secures the holster onto any pole that is 10 mm or 8 mm in diameter.

Technical specifications
Suitable for Alle Dino-Lite-Modelle
Product type Halterung
Logistics
Country of origin TW
Customs tariff number 90119000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes