MS-W1 | ideal-tek

Roll stand, 8x4.5x12 cm, for flat/cylinder holder, ideal-tek, MS-W1

Order No.: 10L927
EAN: 4712805471157
MPN:
MS-W1
MS-W1 ideal-tek Microscopes, inspection cameras, light sources, accessories
Image may differ
Unit Price (€ / pc.)
136.85 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
136.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.85 €

Rolling stand, MS-W1, ideal-tek

The MS-W1 is a special stand for cylinder surfaces or to roll on flat surfaces. Delivered with a HD-M1 metal holder. The MS-W1 stand with HD-M1 holster is a minimalistically designed stand that easily keeps the Dino-Lite digital microscope in place. The arcs on the MS-W1 enables the user to easily examine cylindrical objects such as printing rolls. The barrel rollers at the bottom of the arcs are wrapped in rubber which helps to prevent the stand from scratching or harming the surfaces it is examining.

The MS-W1 can be used to examine tubular objects of at least 7 centimeters in diameter. With the two barrel rollers, the MS-W1 stand can also be rolled forward or backward making it a great solution for surface inspection; such as inspection of artwork, blank PC boards, or any other flat surfaces.

Technical specifications
Version 8x4,5x12 cm
Suitable for Flach-/Zylinderhalter
Product type Rollständer
Logistics
Country of origin TW
Customs tariff number 90119000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes