TEK-SCOPE-PLUS | ideal-tek
Video inspection system, 460x, 1920 x 1080 pixel, ideal-tek, TEK-SCOPE-PLUS
Unit Price (€ / pc.)
3,800.6577 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,800.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,800.6577 €
TEK-SCOPE PLUS, TEK-SCOPE-PLUS, ideal-tek
Ideal-tek’s TEK-SCOPE PLUS auto focus FHD camera provides optical magnification of 46x (27” monitor), and digital magnification up to 460x (92x recommended - 27’’monitor). TEK-SCOPE PLUS produces high quality distortion free up to 1080p FHD images with no delay and with excellent depth of field.
Features
- Less physical stress than binocular microscopes
- User friendly system
- Longer working distances no risk of board contact. Sufficent clearance for assembly, repair and rework
- Auto focus frees hands and allows quick inspection of objects at different heights and magnifications
Technical specifications
Resolution | 1920 x 1080 Pixel | |
Product type | HD-Inspektionssystem | |
Interfaces | USB/HDMI | |
Magnification | 460 |
Download
Logistics
Country of origin | SE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |