IND001A | ideal-tek

Steel back blades, one sided, 100 pieces, BL 39 mm, BW 20 mm, IND001A

Order No.: 02L7054
EAN: 4099891384791
MPN:
IND001A
IND001A ideal-tek Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pck.)
27.0963 € *
Available: 1 pck.
Leadtime: On Request **
Total Price:
27.10 € *
Price list
Quantity
Price per unit*
1 pck.
27.0963 €
5 pck.
24.3950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single edge steel back/spine blade. Fits KNIP126 single edge scraper handle. OAL: 39mm
Technical specifications
Version einseitig, 100 Stück
Blade width 20 mm
Blade length 39 mm
Product type Stahlrücken-Klingen
Logistics
Country of origin US
Customs tariff number 82119400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes