335MT-85.GB.H.IT | ideal-tek
Scissors, L 215 mm, 79 g, stainless steel, 335MT-85.GB.H.IT
Order No.: 10L9533
EAN: 7640174714889
MPN:
335MT-85.GB.H.IT
Unit Price (€ / pc.)
12.1142 € *
Available: 3 pcs.
Leadtime: 4 Weeks **
Scissors, 335MT-85.GB.H.IT, ideal-tek
The 335MT-85.GB.H.IT is a SmartCut scissors with strong long blades, ideal for large objects. The micro-serrated blade allows non-slip cutting. The Polypropylene/Thermoplastic rubber handles provides the scissors with an ergonomic handle suitable for comfortable multiple light-duty cuts. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
Technical specifications
Product type | Schere | |
1000V Insulated | No | |
Blade length | 80 mm | |
Length | 215 mm | |
Weight | 79 g | |
Material | Edelstahl |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82130000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |