336-60.BK.IT | ideal-tek

Scissors, L 155 mm, 47 g, stainless steel, 336-60.BK.IT

Order No.: 10L9535
EAN: 7640174714612
MPN:
336-60.BK.IT
336-60.BK.IT ideal-tek Scissors and Shears Image 1
336-60.BK.IT ideal-tek Scissors and Shears Image 2
336-60.BK.IT ideal-tek Scissors and Shears Image 3
Image may differ
Unit Price (€ / pc.)
22.4791 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.4791 €

Work scissors, 336-60.BK.IT, ideal-tek

The 336-60.BK.IT is a Industrial scissors with strong blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The Nylon handles provides the scissors with an ergonomic handle suitable for comfortable multiple light-duty cuts. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.

Technical specifications
Weight 47 g
Length 155 mm
Material Edelstahl
Product type Arbeitsschere
Blade length 64 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82130000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes