336-85.BK.IT | ideal-tek
Scissors, L 215 mm, 83 g, stainless steel, 336-85.BK.IT
Order No.: 10L9537
EAN: 7640174714636
MPN:
336-85.BK.IT
Unit Price (€ / pc.)
30.702 € *
Available: 4 pcs.
Leadtime: On Request **
Work scissors, 336-85.BK.IT, ideal-tek
The 336-85.BK.IT is a Industrial scissors with strong blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The large Nylon handles provides the scissors with an ergonomic handle suitable for comfortable multiple light-duty cuts, as well as the capacity for swift pick-up and placement. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
Technical specifications
Product type | Arbeitsschere | |
1000V Insulated | No | |
Blade length | 77 mm | |
Length | 215 mm | |
Weight | 83 g | |
Material | Edelstahl |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82130000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |