336PP-50.BK.IT | ideal-tek

Scissors, L 135 mm, 29 g, stainless steel, 336PP-50.BK.IT

Order No.: 10L9539
EAN: 7640174714650
MPN:
336PP-50.BK.IT
336PP-50.BK.IT ideal-tek Scissors and Shears Image 1
336PP-50.BK.IT ideal-tek Scissors and Shears Image 2
336PP-50.BK.IT ideal-tek Scissors and Shears Image 3
Image may differ
Unit Price (€ / pc.)
20.0515 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.0515 €

Work scissors, 336PP-50.BK.IT, ideal-tek

The 336PP-50.BK.IT is a Industrial scissors with pointed blades, ideal for precision work. The sharp blades guarantee a precise and clean cuts. The Nylon handles provides the scissors with an ergonomic handle suitable for comfortable multiple light-duty cuts. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.

Technical specifications
Product type Arbeitsschere
1000V Insulated No
Blade length 50 mm
Length 135 mm
Weight 29 g
Material Edelstahl
Logistics
Country of origin IT
Customs tariff number 82130000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes