361-35.NP.IT | ideal-tek
Scissors, L 90 mm, 16 g, carbon steel, 361-35.NP.IT
Order No.: 10L9542
EAN: 7640174714735
MPN:
361-35.NP.IT
Unit Price (€ / pc.)
18.6711 € *
Available: 0 pcs.
Leadtime: On Request **
Scissors, 361-35.NP.IT, ideal-tek
The 361-35.NP.IT is a ProCut scissors with extra fine blades, ideal for miniature work. The Carbon Steel provides hard and stiff blades to perform cuts. The Nickel coating improves the chemical resistance. The blades are hardened.
Technical specifications
Product type | Schere | |
1000V Insulated | No | |
Blade length | 16 mm | |
Length | 90 mm | |
Weight | 16 g | |
Material | Karbonstahl |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82130000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |